Mapa Cut protection KRYTECH 582 Black, Blue Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 287-7008
- Mfr. Part No.:
- 3458203 / 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€237.40
(exc. VAT)
€292.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.40 | €19.783 |
*price indicative
- RS Stock No.:
- 287-7008
- Mfr. Part No.:
- 3458203 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Safety Standard | EN 388:4X43D, EN420:5/5, ISO 13997:18 | |
| Series | Cut protection KRYTECH 582 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388, EN420, ISO 13997 | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Safety Standard EN 388:4X43D, EN420:5/5, ISO 13997:18 | ||
Series Cut protection KRYTECH 582 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388, EN420, ISO 13997 | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Glove features a seamless textile support interior finish made from HDPE fibers. With a 13 gauge construction, it ensures flexibility and dexterity. Its exterior finish boasts a non slip grip. Cut level easy to identify thanks to the marking on the back of the glove. It is a silicone free to prevent traces, defects on metal sheet and glass prior to painting.
Optimal cut resistance
Excellent abrasion resistance
Free of harmful substances
Reduces muscle strain and boost productivity
Related links
- Mapa KRYTECH 582 Black Size 11
- Mapa KRYTECH 582 Black Size 6
- Mapa KRYTECH 582 Black Size 7, Nitrile Coating
- Mapa KRYTECH 582 Black Size 6, Nitrile Coating
- Mapa KRYTECH 582 Black Size 11, Nitrile Coating
- Mapa KRYTECH 851 Orange HPPE Cut Resistant Work Gloves Nitrile Coating
- Mapa TEMPICE 700 Black Size 7
- Mapa KRYTECH 574 Black Size 7, Nitrile Coating
