Penta GLE36 Yellow Natural Rubber Latex Gloves, Size 12, Latex Coating
- RS Stock No.:
- 287-7585
- Mfr. Part No.:
- GLE36-00/12
- Manufacturer:
- Penta
Subtotal (1 pair)*
€46.46
(exc. VAT)
€57.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €46.46 |
*price indicative
- RS Stock No.:
- 287-7585
- Mfr. Part No.:
- GLE36-00/12
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | 12 | |
| Product Type | Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Yellow | |
| Coating | Latex | |
| Series | GLE36 | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 2 | |
| Safety Standard | EN | |
| Standards/Approvals | EN 60903/IEC 60903 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size 12 | ||
Product Type Gloves | ||
Material Natural Rubber Latex | ||
Colour Yellow | ||
Coating Latex | ||
Series GLE36 | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 2 | ||
Safety Standard EN | ||
Standards/Approvals EN 60903/IEC 60903 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta natural rubber insulating gloves are beige in color with cut edges. They provide hand insulation according to class and nominal mains voltage standards. To ensure mechanical protection, these gloves should be used with a leather over glove.
Rubber insulating
Standards EN 60903 or IEC 60903
Related links
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Work Gloves Latex Coating
