GUYARD 1559 BH BEI Yellow Leather Gloves, Size 10
- RS Stock No.:
- 287-8093
- Mfr. Part No.:
- 1559 BH BEI T10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 units)*
€90.09
(exc. VAT)
€110.81
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.09 | €9.009 |
*price indicative
- RS Stock No.:
- 287-8093
- Mfr. Part No.:
- 1559 BH BEI T10
- Manufacturer:
- GUYARD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Gloves | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | 1559 BH BEI | |
| Number of Gloves | 10 | |
| Safety Standard | EN | |
| Standards/Approvals | CE, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Gloves | ||
Lining Material Unlined | ||
Material Leather | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series 1559 BH BEI | ||
Number of Gloves 10 | ||
Safety Standard EN | ||
Standards/Approvals CE, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The GUYARD Work Glove is a water repellent cowhide grain leather glove. It has elastic tightening on the back. This work glove designed for handling work, metallurgy, automobiles and exterior work in wet weather.
Chrome tanning
Abrasion resistant
Flame retardant
Cut and tear resistant
Related links
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 8
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 7
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 9
- GUYARD 1559 BH BEI Yellow Leather Gloves, Size 11
- GUYARD 1549 EPA BEI Beige Leather Gloves, Size 10
- GUYARD 1532 NAT LR White Leather Gloves, Size 10
- GUYARD 1549 EPA DKP Beige Leather Gloves, Size 10
- GUYARD 1549 EPA DK Beige Leather Gloves, Size 10
