Liscombe LN622 Black, Grey Polyamide Material Handling Work Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 287-9604
- Mfr. Part No.:
- LN622-11
- Manufacturer:
- Liscombe
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€2.06
(exc. VAT)
€2.53
(inc. VAT)
- RS Stock No.:
- 287-9604
- Mfr. Part No.:
- LN622-11
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 11 | |
| Primary Glove Application | Material Handling | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Black, Grey | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Polyurethane | |
| Range | LN622 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 11 | ||
Primary Glove Application Material Handling | ||
Glove Material Polyamide | ||
Main Colour of Glove Black, Grey | ||
Number of Gloves 12Pairs | ||
Glove Coating Polyurethane | ||
Range LN622 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Liscombe contact touch gloves feature a black PU palm coating on grey polyamide, offering excellent dexterity and precision. The soft and flexible PU palm coating enhances grip and manoeuvrability, making them ideal for general assembly operations and light material handling tasks. These gloves provide both comfort and functionality, allowing for delicate tasks that require a high level of tactile sensitivity and control.
Close fitting general purpose gloves
Excellent comfort from the seamless knitted liner
Excellent comfort from the seamless knitted liner
Related links
- Liscombe LN622 Black Size 11, Polyurethane Coating
- Liscombe LN622 Black Size 9, Polyurethane Coating
- Liscombe LN622 Black Size 8, Polyurethane Coating
- Liscombe LN622 Black Size 7, Polyurethane Coating
- RS PRO Grey Polyamide Work Gloves Polyurethane Coating
- Liscombe 421 Grey Leather General Handling Size 12
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Mapa ULTRANE 664 Green Nitrile Foam Material Handling Work Gloves, Size 10

