Liscombe 570 Grey Leather, Cotton Work Gloves, Size 9
- RS Stock No.:
- 287-9579
- Mfr. Part No.:
- 570L
- Manufacturer:
- Liscombe
Subtotal (1 pack of 10 pairs)*
€36.93
(exc. VAT)
€45.42
(inc. VAT)
Limited stock
- 345 left, ready to ship from another location
- Plus 12 left, shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.93 | €3.693 |
*price indicative
- RS Stock No.:
- 287-9579
- Mfr. Part No.:
- 570L
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather, Cotton | |
| Colour | Grey | |
| Number of Gloves | 10 | |
| Resistance Features | Material Handling | |
| Series | 570 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather, Cotton | ||
Colour Grey | ||
Number of Gloves 10 | ||
Resistance Features Material Handling | ||
Series 570 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Liscombe cotton chrome leather gloves feature a yellow drill back and are designed for durability and comfort. The high-quality selected leather ensures they are hard-wearing and have an extended life span. They are well-suited for tough handling jobs, including tasks such as metal components handling, material handling, and general maintenance. These gloves offer protection and dexterity, making them versatile for various industrial and manual labour applications.
Wing thumb for enhanced wearer comfort
Finger tip and knuckle protection
Related links
- Rostaing HEATRESIST Yellow Grey Leather Size 8, Leather Coating
- Rostaing HEATRESIST Yellow Grey Leather Size 10, Leather Coating
- Rostaing CRIOBC Blue Cotton Work Gloves Leather Coating
- Liscombe 421 Grey Leather Work Gloves, Size 9
- Liscombe Grey Leather Work Gloves Leather Coating
- Rostaing CRIOBC Blue Cotton Work Gloves Leather Coating
- Liscombe Grey Cotton Size 9, Chrome Cotton Coating
- Liscombe White Cotton Work Gloves Drill Cotton Coating
