Liscombe Black Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 230-0585
- Mfr. Part No.:
- LN614-09
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€85.51
(exc. VAT)
€105.18
(inc. VAT)
- RS Stock No.:
- 230-0585
- Mfr. Part No.:
- LN614-09
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide | |
| Lining Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide | ||
Lining Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Liscombe Polyurethane-Coated PA Work Gloves, Size 9, Black - LN614-09
Safely handle industrial materials in your workplace with these work gloves from Liscombe. The seamless construction enhances comfort as it make the gloves smooth to prevent scratching or rubbing during long periods of wear. Their tight-fitting wrist ensures a secure fit, so the gloves won't fall off or allow contaminants to reach your hands. The palm surface has a PUR (polyurethane) coating that's water-resistant to help keep your hands dry when handling damp materials.
Features & Benefits
• Supplied in a pack of 12 pairs so you have spares or multiples for several workers
• Black colour for resistance to staining
• Breathable back promotes good air circulation to help keep your hands comfortable while working
• Meets EN388:2016 standards for resistance to abrasion, tears and punctures for safety when working with sharp objects
Applications
• Vehicle repair
• Chemical plants
• Medical facilities
• Factory automation
• Waste disposal
What are these work gloves made of?
These work gloves are made primarily of knitted polyamide. This material provides excellent resistance to wear, high temperatures and chemicals, making these gloves a good choice for use in harsh work environments.
Related links
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- RS PRO Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe LN622 Black Size 9, Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe LN6 Black Polyamide Work Gloves Polyurethane Coating

