Polyco Healthline Yellow Rubber Dry Box Gloves, Size 9, Uncoated Coating

Subtotal (1 pair)*

€96.22

(exc. VAT)

€118.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€96.22

*price indicative

RS Stock No.:
760-8853
Mfr. Part No.:
10700 H 9 6/10
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Dry Box Gloves

Material

Rubber

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Uncoated

Resistance Features

Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety, Flame Resistant, Heat Resistant, Needle Protection, Oil Repellent, Puncture Resistant, Waterproof, Water Repellent

Safety Standard

EN 374, EN 388, EN 407, EN 420, EN 511

Number of Gloves

1

EN 374 Chemical

Yes

Standards/Approvals

EN374, EN388, EN407, EN420, EN511

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR

Natural Rubber Dry Box Gloves


Natural Rubber Dry Box Glove

Made from soft pure natural rubber

Mechanical properties of tensile strength, perforation, tear strength and abrasion

Excellent flexibility, low modulus

Provides operator security and high dexterity

Standards

EN421,EN388,EN374,EN421,They are produced to ISO9000 and ISO14000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy