Delta Plus VENICUTB02 Grey Soft Nocut Fibre Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€76.44

(exc. VAT)

€94.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€76.44€6.37

*price indicative

RS Stock No.:
282-1065
Mfr. Part No.:
VECUTB02GR07
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

7

Product Type

Work Gloves

Material

Soft Nocut Fibre

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

Number of Gloves

24

Series

VENICUTB02

Resistance Features

Cut Resistant

Coating

Polyurethane

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Level B cut-resistant glove with a long protective cuff, ideal for dry conditions. The anti-slip properties of the polyurethane coating provides good grip.

Reduces perspiration thanks to its excellent breathability

CE citified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy