Mapa TEMPICE 700 Black, Blue Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 287-7016
- Mfr. Part No.:
- 3470004 / 7
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€126.15
(exc. VAT)
€155.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €126.15 | €10.513 |
*price indicative
- RS Stock No.:
- 287-7016
- Mfr. Part No.:
- 3470004 / 7
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:3222X, EN 511:2006 02X | |
| Resistance Features | Warehousing, Emergency Services, Assembly, Construction, Automotive Industry, Transport, Logistic | |
| Series | TEMPICE 700 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | 2 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:3222X, EN 511:2006 02X | ||
Resistance Features Warehousing, Emergency Services, Assembly, Construction, Automotive Industry, Transport, Logistic | ||
Series TEMPICE 700 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Glove is designed with a knitted thermal protection interior finish. With a 10 gauge construction. Its exterior finish features a non slip grip for enhanced traction and control. The knitted cuff ensures a secure fit, completing the glove design for reliable performance. It is a silicone free to prevent traces, defects on metal sheet and glass prior to painting.
Impact protection
Abrasion and puncture resistance
Stay dry when working in wet conditions
Excellent grip when handling wet parts
Grip and Proof coating ensures an excellent grip
Related links
- Mapa TEMPICE 700 Black Size 7
- Mapa TEMPICE 700 Black Nitrile Work Gloves Nitrile Coating
- Mapa TEMPICE 700 Blue Nitrile Work Gloves Nitrile Coating
- Mapa TEMPICE 700 Blue Nitrile Work Gloves Nitrile Coating
- Mapa Cut protection KRYTECH 582 Black Size 7
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 574 Black Size 7, Nitrile Coating
- Mapa Blue Nitrile Gloves, Size 7
