Mapa TEMPICE 700 Black Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 874-0507
- Mfr. Part No.:
- 700
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
Limited stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €13.13 |
*price indicative
- RS Stock No.:
- 874-0507
- Mfr. Part No.:
- 700
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 1 | |
| Resistance Features | Thermal | |
| Series | TEMPICE 700 | |
| Coating | Nitrile | |
| Safety Standard | ISO 13997 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 1 | ||
Resistance Features Thermal | ||
Series TEMPICE 700 | ||
Coating Nitrile | ||
Safety Standard ISO 13997 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Temp-Ice 700
These cold resistant Temp-Ice 700 reusable gloves from MAPA offer 5 times the durability of standard gloves due to their special coating which also provides excellent grip, even when handling wet parts.
Features & Benefits
• Keeps wearers dry whilst working in wet conditions
• Coating provides extra grip
• Suitable for some frozen, dry and fatty foods
Typical Applications
• Order picking
• Maintenance in cold or wet environments
• Waste collection
• Local authority maintenance
• Handling construction materials
Mapa
Standards
EN388 3222; EN407 02X
Related links
- Mapa TEMPICE 700 Black Size 7
- Mapa TEMPICE 700 Blue Nitrile Work Gloves Nitrile Coating
- Mapa TEMPICE 700 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 525 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 526 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 574 Black Size 10, Nitrile Coating
