Skytec Argon Black Nylon Thermal Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 877-7569
- Mfr. Part No.:
- SKY082
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-7569
- Mfr. Part No.:
- SKY082
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Glove Size | 8 | |
| Primary Glove Application | Thermal | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN511 Cold | Yes | |
| Range | Argon | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Glove Size 8 | ||
Primary Glove Application Thermal | ||
Glove Material Nylon | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Tear 3 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN511 Cold Yes | ||
Range Argon | ||
EN407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Skytec Thermal and Waterproof Work Gloves, Size 8 (Medium)
Keep out the chill with these reusable Skytec Argon waterproof thermal gloves. With a double insulated nylon lining, these cold protection safety gloves are able to keep your hands warm in temperatures as low as -50°C. Combined with its extended nitrile lining, the gloves offer excellent waterproofing, keeping your hands warm and dry in challenging cold, wet conditions.The nylon lining is thin and flexible, and the nitrile coating offers a secure grip in wet conditions, which means you can still use tools and handle icy materials with confidence. They also offer protection for the palm and fingers, with Level 2 cut protection, meaning they are ideal for tougher applications.
Features and Benefits
• Encapsulated air molecules during production provide a cushioning effect
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Excellent flexibility, durability and dexterity
• Secure grip in dry and wet conditions
• Palm, finger and knuckle protection
• En388 Level 3 Abrasion Resistance
• En388 Level 2 Cut Resistance
• En388 Level 3 Tear Resistance
• En388 Level 1 Puncture Resistance
• EN511 Level 2 Contact Cold Resistance
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Excellent flexibility, durability and dexterity
• Secure grip in dry and wet conditions
• Palm, finger and knuckle protection
• En388 Level 3 Abrasion Resistance
• En388 Level 2 Cut Resistance
• En388 Level 3 Tear Resistance
• En388 Level 1 Puncture Resistance
• EN511 Level 2 Contact Cold Resistance
What are the benefits of thermal gloves?
You can benefit from choosing Sktec Argon thermal gloves in applications such as:
• Cold storage and Freezer work
• Construction and Scaffolding
• Farming and Outdoor Maintenance
• Oil and Gas industries and Offshore Applications
• Warehouse and Manufacturing
• Cold storage and Freezer work
• Construction and Scaffolding
• Farming and Outdoor Maintenance
• Oil and Gas industries and Offshore Applications
• Warehouse and Manufacturing
Skytec Argon series thermal gloves are ideal for cold and wet conditions. Whether its outdoor work in low temperatures, or in refrigerated environments, they are tailored solution to keeping hands protected, dry and warm while still allowing the flexibility needed to get the job done. For onsite health and safety in extreme conditions, thermal gloves are essential PPE.
Standards
EN388, EN511
Related links
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- GUYARD MECA FLEX FULL Black Nylon Work Gloves Nitrile Coating
- Skytec Ninja X4 Black Fibreglass Size 8, Nitrile Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-944 Black Nylon Gloves Nitrile Coating
- NITRAS SAFETY 1606W/NITRAS SNOW FIGHTER Black Nylon Gloves Nitrile Coating
