Skytec Argon Black Nylon Work Gloves, Size 10/XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 877-7571
- Mfr. Part No.:
- SKY08
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-7571
- Mfr. Part No.:
- SKY08
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon Liner, Soft Thermal Lining | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 2 | |
| Resistance Features | Thermal | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | CAT II, ISEA, EN 388:2016, EN 511:2006, ANSI | |
| Number of Gloves | 10 | |
| Series | Argon | |
| Standards/Approvals | EN 388:2016 (3231X), UKCA, ANSI/ISEA 105 (A2 cut), CAT II, EN 511:2006 (X2X), CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon Liner, Soft Thermal Lining | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 2 | ||
Resistance Features Thermal | ||
Coating Polyvinyl Chloride | ||
Safety Standard CAT II, ISEA, EN 388:2016, EN 511:2006, ANSI | ||
Number of Gloves 10 | ||
Series Argon | ||
Standards/Approvals EN 388:2016 (3231X), UKCA, ANSI/ISEA 105 (A2 cut), CAT II, EN 511:2006 (X2X), CE | ||
EN 374 Chemical No | ||
EN 511 Cold Yes | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Skytec Thermal and Waterproof Work Gloves, Size 10
These cold protection reusable gloves from Skytec feature a double insulated nylon liner with a HPT ¾ coating and additional foam coating across the palms, fingers and knuckles for extra protection, even in wet environments. The lining is soft and warm while the glove remains flexible to temperatures as low as -50°C.
Features and Benefits
• Encapsulated air molecules during production provide a cushioning effect
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Excellent flexibility, durability and dexterity
• Secure grip in dry and wet conditions
Skytec
Related links
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Thermal Work Gloves Nitrile Coating
- Skytec CH102 Blue Cotton Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Work Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Gloves Polyvinyl Chloride Coating
- Skytec SKY Black Nylon Work Gloves Polyvinyl Chloride Coating
