LEDLENSER Rechargeable LED Lantern Work Light, 750 lm, USB Plug, 3.6V, IP66

Subtotal (1 unit)*

€146.47

(exc. VAT)

€180.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.47

*price indicative

RS Stock No.:
134-809
Mfr. Part No.:
ML6 BLUETOOTH LANTERN
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Lamp Type

LED

Plug Type

USB

Product Type

Work Light

Sub Type

Lantern

Luminous Flux

750lm

Voltage

3.6V

Housing Material

Polycarbonate

Colour Temperature

3000K

Rechargeable

Yes

Colour

Black

Diameter

45mm

IP Rating

IP66

Height

178mm

Length

178mm

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

Lamp Supplied

Yes

Series

ML

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser Series ML Work Light, 3000K Colour Temperature, 750lm Luminous Flux - ML6 BLUETOOTH LANTERN


This work light is a compact, rechargeable LED lantern designed for portable illumination in challenging environments. It delivers warm white light and is intended for tasks requiring stable output and simple recharging via USB. The housing is MADE from a resilient thermoplastic suitable for repeated handling and outdoor exposure.

Features and Benefits:


• 750lm output for clear visibility in dim conditions
• 3000K warm white for comfortable colour rendering
• USB charging at 3.6V for convenient rechargeability
• IP66 protection for use in wet or dusty environments
• Rechargeable battery operation for uninterrupted portable use

Applications


• Suitable for outdoor maintenance and site inspections
• Ideal for vehicle breakdown assistance at night
• Used for workshop tasks where warm lighting is preferred
• Can be used for camping and recreational evening activities
• Suitable for inspection routines requiring portable illumination

What material provides impact resistance to the enclosure?


The body is constructed from polycarbonate to withstand handling and abrasion.

What temperature range supports reliable operation outdoors?


It operates between -20°C and 40°C for use in varied climates.

How is the lamp powered and recharged?


The built-in lamp runs from a rechargeable cell and recharges via a USB plug.

What ingress protection does it offer against water and dust?


The unit meets IP66 rating to resist strong jets of water and dust ingress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy