Milwaukee Rechargeable LED Lantern Work Light, 400 lm, 12V, IP24

Subtotal (1 unit)*

€93.20

(exc. VAT)

€114.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.20

*price indicative

RS Stock No.:
260-1836
Mfr. Part No.:
4932430562
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Lamp Type

LED

Product Type

Work Light

Sub Type

Lantern

Luminous Flux

400lm

Voltage

12V

Rechargeable

Yes

Colour

Lantern

IP Rating

IP24

Standards/Approvals

No

Lamp Supplied

No

Series

M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M12 LED lantern light it is trueview high definition lighting 180° - 360° adjustable beam versatile design, allows the user to select between area lighting and task lighting. Best in class performance outstanding light output 400+ lumens, designed to illuminate large areas.

High powered 2.1A USB charger charges tablets, smart phones, MP3 players and other electronic devices

Job site durability rugged designed with impact resistant lens to withstand abusive job site conditions

2 hooks for hanging

Protected against splashing water at all angles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy