LEDLENSER Rechargeable LED Battery Work Light, 4500 lm, Type G - British Plug, 3.7V, IP54
- RS Stock No.:
- 185-6818
- Mfr. Part No.:
- iF8R
- Manufacturer:
- LEDLENSER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-6818
- Mfr. Part No.:
- iF8R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | Type G - British | |
| Sub Type | Battery | |
| Power | 66W | |
| Luminous Flux | 4500lm | |
| Voltage | 3.7V | |
| Housing Material | Aluminium | |
| Colour Temperature | 6600K | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| Colour | Black | |
| IP Rating | IP54 | |
| Height | 142mm | |
| Length | 44mm | |
| Housing Finish | Plastic | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 12 | |
| Width | 307mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | Ledlenser i | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type Type G - British | ||
Sub Type Battery | ||
Power 66W | ||
Luminous Flux 4500lm | ||
Voltage 3.7V | ||
Housing Material Aluminium | ||
Colour Temperature 6600K | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
Colour Black | ||
IP Rating IP54 | ||
Height 142mm | ||
Length 44mm | ||
Housing Finish Plastic | ||
Minimum Operating Temperature -10°C | ||
Lifespan 12 | ||
Width 307mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series Ledlenser i | ||
- COO (Country of Origin):
- CN
More powerful than the iF4R, the Ledlenser iF8R is designed to keep your hands free and light up any site. The built-in magnet, flexible base and handle give endless options for lighting at any angle. Designed and built to last to provide optimum performance of up to 4,500 lumens with a battery life of up to 12 hours on low power, the iF8R is an indispensable light at the workplace. With an integrated power bank this handy device can also power your mobile phone so you don't get left on your own.
Remote control option via Bluetooth® app
Five brightnesses with a light output of up to 4,500 lumen1
Up to 12 hours1 battery life
Large, tough handle for easy transport
Built-in power bank supplies power for cellphones and other devices.
Related links
- LEDLENSER Rechargeable LED Lantern Work Light USB Plug IP66
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- LEDLENSER Rechargeable COB LED Floodlight Work Light 3.7V IP54
- LEDLENSER Rechargeable LED Mini Work Light 3.7kVrms, IP54
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
