LEDLENSER Rechargeable LED Mini Work Light, 1000 lm, 3.7kVrms, IP54
- RS Stock No.:
- 200-3722
- Distrelec Article No.:
- 302-38-213
- Mfr. Part No.:
- iF3R
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€112.23
(exc. VAT)
€138.04
(inc. VAT)
- RS Stock No.:
- 200-3722
- Distrelec Article No.:
- 302-38-213
- Mfr. Part No.:
- iF3R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Sub Type | Mini | |
| Product Type | Work Light | |
| Luminous Flux | 1000 lm | |
| Voltage | 3.7 kVrms | |
| IP Rating | IP54 | |
| Colour Temperature | 6600 K | |
| Distrelec Product Id | 302-38-213 | |
| Height | 71 mm | |
| Housing Material | Aluminium Alloy | |
| Power | 14.8 W | |
| Series | iF3R | |
| Standards/Approvals | RoHS | |
| Width | 140 mm | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Sub Type Mini | ||
Product Type Work Light | ||
Luminous Flux 1000 lm | ||
Voltage 3.7 kVrms | ||
IP Rating IP54 | ||
Colour Temperature 6600 K | ||
Distrelec Product Id 302-38-213 | ||
Height 71 mm | ||
Housing Material Aluminium Alloy | ||
Power 14.8 W | ||
Series iF3R | ||
Standards/Approvals RoHS | ||
Width 140 mm | ||
- COO (Country of Origin):
- CN
The Led Lenser iF3R Mini-Floodlight 1000 is a work light with powerful light output. Only 14 cm long, this floodlight has an output of up to 1000 lumen. It charges with magnetic charge system. Its even waterproof when the ports arent covered.
Small spotlight with outstanding light output
Adjustable base, magnet and hook for flexible mounting and positioning
Cooling Technology for continuous operation without overheating
Five dimmer settings
Related links
- LEDLENSER Rechargeable LED Battery Work Light Type G - British Plug IP54
- LEDLENSER Rechargeable LED Lantern Work Light 10.8V, IP67
- LEDLENSER Rechargeable LED Lantern Work Light USB Plug IP66
- LEDLENSER Rechargeable LED Lantern Work Light USB Plug IP66
- LEDLENSER Rechargeable LED Right Angle Torch Work Light 7.2V, IP68
- Coast Rechargeable LED Work Lamp Work Light 3.7V, IP54
- JCB Rechargeable LED Work Light USB Type C Plug, IP54
- DeWALT Rechargeable LED Task Light Work Light USB Type C Plug IP54

