Unilite Rechargeable LED Battery Work Light, 10000 lm, USB Plug, 20V, IP65
- RS Stock No.:
- 187-798
- Mfr. Part No.:
- MTB-10000
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€374.83
(exc. VAT)
€461.04
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.83 |
*price indicative
- RS Stock No.:
- 187-798
- Mfr. Part No.:
- MTB-10000
- Manufacturer:
- Unilite
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
| Brand | Unilite | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB | |
| Sub Type | Battery | |
| Luminous Flux | 10000lm | |
| Voltage | 20V | |
| Housing Material | Nylon, Polycarbonate | |
| Rechargeable | Yes | |
| Colour | Multicolour | |
| IP Rating | IP65 | |
| Height | 256mm | |
| Housing Finish | Rubber | |
| Width | 278mm | |
| Standards/Approvals | No | |
| Series | MTB | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB | ||
Sub Type Battery | ||
Luminous Flux 10000lm | ||
Voltage 20V | ||
Housing Material Nylon, Polycarbonate | ||
Rechargeable Yes | ||
Colour Multicolour | ||
IP Rating IP65 | ||
Height 256mm | ||
Housing Finish Rubber | ||
Width 278mm | ||
Standards/Approvals No | ||
Series MTB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite Site Light supports batteries from Milwaukee, De Walt, Metabo and Makita. It has a 360-degree light output and can be dimmed multiple times to preserve battery life, as well as having multiple colour temperatures. Constructed from super tough nylon and with an IK08 and IP65 rating, it's built to withstand tough environments. Concealed underneath is a steel hanging hook for added versatility.
Secure battery compartment cover
Super tough heavy duty nylon and polycarbonate construction
Milky diffuser lens for even light dispersion
Easy carry rubber grip handle
Concealed fold out ultra tough steel hanging hook in base
2 screw holes in base for attaching magnets
IP65 Dust and water resistant
Heavy duty IK08 Shock proof
Smart Memory Switch remember last mode used
5 x Battery level and charging indicators
Related links
- Unilite Rechargeable LED Work Lamp Work Light USB Plug IP65
- Unilite Rechargeable LED Battery Work Light 20V, IP65
- Unilite Rechargeable LED Folding Worklight Work Light USB Plug IPX5
- Unilite Rechargeable LED Flexible Neck Torch Work Light USB Plug IP54
- Nightsearcher Rechargeable Battery Work Light 19.2V IP65
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
- Unilite Rechargeable LED Work Lamp Work Light USB Type C Plug IPX6
- Unilite Rechargeable LED Portable Work Light USB Type C Plug IPX4