Unilite Rechargeable LED Battery Work Light, 5000 lm, 20V, IP65
- RS Stock No.:
- 187-799
- Mfr. Part No.:
- MTB-5000
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€260.78
(exc. VAT)
€320.76
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.78 |
*price indicative
- RS Stock No.:
- 187-799
- Mfr. Part No.:
- MTB-5000
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Battery | |
| Luminous Flux | 5000lm | |
| Voltage | 20V | |
| Housing Material | Nylon | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 280mm | |
| Length | 148mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | MTB | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Battery | ||
Luminous Flux 5000lm | ||
Voltage 20V | ||
Housing Material Nylon | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 280mm | ||
Length 148mm | ||
Width 280mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series MTB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite Site Light supports batteries from Milwaukee, De Walt, Metabo and Makita. It has a 360-degree light output and can be dimmed multiple times to preserve battery life, as well as having multiple colour temperatures. Constructed from super tough nylon and with an IK08 and IP65 rating, it's built to withstand tough environments. Concealed underneath is a steel hanging hook for added versatility.
Super tough heavy duty nylon and TPR construction
Milky diffuser lens for even light dispersion
Easy carry rubber grip handle
150 degree rotating stand with hole for attaching tripod and magnet and feet that act as a hanging bracket
IP65 Dust and water resistant
Super heavy duty IK10 Shock proof
Smart Memory Switch remember last mode used
5 x Battery level and charging indicators
Related links
- Unilite Rechargeable LED Battery Work Light USB Plug IP65
- Unilite Rechargeable LED Work Lamp Work Light USB Plug IP65
- Rapid Rechargeable LED Work Light IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- brennenstuhl Rechargeable LED Bright LED Working Light Work Light 7.4V, IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Floodlight Work Light 7.4V, IPX4
