JCB Rechargeable LED Lighting Kit Work Light, 1500 lm, USB Type C Plug, IP44, IP68
- RS Stock No.:
- 219-919
- Mfr. Part No.:
- JCB-RS-Xtra260-Tuffone-Kit
- Manufacturer:
- JCB
Subtotal (1 unit)*
€107.53
(exc. VAT)
€132.26
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.53 |
*price indicative
- RS Stock No.:
- 219-919
- Mfr. Part No.:
- JCB-RS-Xtra260-Tuffone-Kit
- Manufacturer:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Lighting Kit | |
| Luminous Flux | 1500lm | |
| Rechargeable | Yes | |
| IP Rating | IP44, IP68 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Lighting Kit | ||
Luminous Flux 1500lm | ||
Rechargeable Yes | ||
IP Rating IP44, IP68 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The JCB Work Light Kit with JCB-XTRA Head Torch and JCB-TUFFXONE Work Light comes in a plastic case complete with charging leads, ideal for use in maintenance and service vans, its compact size will fit in the glove box and contains the lights you need for use in a call out. The Tuffxone with 1500 lumen output, completely waterproof to IP68, adjustable stand with strong magnets, Xtra head torch with wide angle beam and removable head unit for ease of use during repairs or servicing. JCB TuffXone, is as its name suggests, is an extremely tough and durable, fully waterproof and USB-C rechargeable work light. This bright 1500 lumen work light has a very strong magnetic stand and is tripod mountable. The light can be fully submersed in water and is ideal for those that work in very demanding and challenging environments where the need for a fully waterproof light is paramount.
Fully waterproof 1500 lumen work light
Extremely tough and durable
Rechargeable battery USB C
Latest LED technology with wide angle beam
IP68 rating it can be fully submersed in water
Strong magnetic stand and tripod mountable
2 light settings 1500 lm and 750 lm
6 hour maximum runtime on lowest setting
Battery status indicator
IK09 1.5m drop test rating
Ideal for demanding and challenging environments
Related links
- JCB Rechargeable LED Lighting Kit Work Light USB Type C Plug IP44, IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP68
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP65
- JCB Rechargeable LED Floodlight Work Light 3-Pin (Global) 110V IP65
- JCB Rechargeable Headlamp Work Light USB Type C Plug, IP44
- brennenstuhl Rechargeable LED Floodlight Work Light 3.7V, IP65
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65
