Milwaukee Rechargeable LED Area Light Work Light, 1500 lm, 18V, IP20

Subtotal (1 unit)*

€109.12

(exc. VAT)

€134.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.12

*price indicative

RS Stock No.:
260-1834
Mfr. Part No.:
4932430392
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Lamp Type

LED

Product Type

Work Light

Sub Type

Area Light

Luminous Flux

1500lm

Power

250W

Voltage

18V

Rechargeable

Yes

IP Rating

IP20

Standards/Approvals

CE

Lamp Supplied

Yes

Series

M18

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M18 Series Work Light, 250W Wattage, 18V Voltage Rating - 4932430392


This work light falls under the category of area lights, designed for effective illumination in various environments. It features a compact roll cage design for enhanced durability, making it ideal for both construction site lighting and outdoor tasks. Fitted with eight high-performance LEDs, it delivers an impressive 1500 lumens of brightness, significantly surpassing traditional 250 W halogen lights. The ultra-portable design of this rechargeable LED light allows for easy vertical or horisontal hanging, providing flexibility during use.

Features & Benefits


• Delivers 1500 lumens of light output for high visibility

• Compact roll cage design ensures durability in tough conditions

• Built-in handle enables versatile mounting options

• Flexible battery system compatible with all M18 batteries

• IP20 rated for safety in indoor environments

• Lightweight at 2.1 kg with battery for easy transport

Applications


• Used for illuminating construction sites for improved visibility

• Ideal for outdoor tasks requiring reliable lighting solutions

• Suitable for maintenance work requiring hands-free operation

• Effective for inspections in dark or poorly lit areas

How does the portability of this work light enhance its usability?


The lightweight design at 2.1 kg allows for easy transportation and handling, ensuring it can be conveniently moved to different job sites without hassle. The built-in handle facilitates hanging it from pipes or other structures, providing hands-free operation which is essential when multitasking.

What type of battery is compatible with this light, and what is its runtime?


It is compatible with all MILWAUKEE® M18 batteries, and when using the M18 B5 battery, it offers a maximum runtime of 5 hours at full brightness, extending to 10 hours in lower settings, allowing for prolonged use during extended tasks.

What makes this work light suitable for challenging environments?


The IP20 rating indicates protection against solid objects over 12.5 mm, ensuring that the light is designed to withstand typical indoor working conditions, while the rugged roll cage design protects the unit from impact, making it ideal for construction sites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy