Banner LED Portable Spot Light Work Light 125 Lm/W, 270 lm, 30V dc, IP67, IP69K
- RS Stock No.:
- 293-214
- Mfr. Part No.:
- WL50SWSSL20Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€565.37
(exc. VAT)
€695.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.37 |
*price indicative
- RS Stock No.:
- 293-214
- Mfr. Part No.:
- WL50SWSSL20Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Portable Spot Light | |
| Luminous Flux | 270lm | |
| Voltage | 30V dc | |
| Housing Material | Polycarbonate | |
| Colour Temperature | 5000K | |
| Rechargeable | No | |
| Colour | Cool White | |
| Diameter | 56mm | |
| IP Rating | IP67, IP69K | |
| Luminous Efficacy | 125Lm/W | |
| Height | 71.1mm | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 56mm | |
| Standards/Approvals | RoHS | |
| Series | WL50 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Portable Spot Light | ||
Luminous Flux 270lm | ||
Voltage 30V dc | ||
Housing Material Polycarbonate | ||
Colour Temperature 5000K | ||
Rechargeable No | ||
Colour Cool White | ||
Diameter 56mm | ||
IP Rating IP67, IP69K | ||
Luminous Efficacy 125Lm/W | ||
Height 71.1mm | ||
Lifespan 50000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 56mm | ||
Standards/Approvals RoHS | ||
Series WL50 | ||
- COO (Country of Origin):
- MX
The Banner High-intensity work spot light is engineered for performance in the most demanding environments. Designed with rugged, chemically resistant materials, it seamlessly stands up to harsh conditions while ensuring optimal illumination. Its sleek, flat profile and compact design make it suitable for a variety of applications.
Highintensity output enhances visibility in lowlight situations
Integral quick disconnect fitting eases installation and maintenance
Meets stringent environmental and performance standards
Related links
- Banner LED Spotlight Work Light 125 Lm/W 30V dc IP67, IP69K
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP69K IP67
- Banner LED Work Lamp Work Light 125 Lm/W 4-Pin 12V IP65 IP67
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP67
- Banner LED Work Lamp Work Light 125 Lm/W 12V IP67 IP65
- Banner LED Work Lamp Work Light 125 Lm/W M12 12V IP65 IP69K
- Banner LED Spotlight Work Light 125 Lm/W 4-Pin 30V dc IP65, IP67
- Banner LED Work Lamp Work Light 87 Lm/W 4-Pin(EU) Plug IP69K IP68, IP68G
