Ansmann Rechargeable LED Work Lamp Work Light, 230 lm, IP20

Subtotal (1 unit)*

€9.65

(exc. VAT)

€11.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.65

*price indicative

RS Stock No.:
325-735
Distrelec Article No.:
302-64-509
Mfr. Part No.:
1600-0355-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Lamp Type

LED

Product Type

Work Light

Sub Type

Work Lamp

Luminous Flux

230lm

Housing Material

Plastic

Rechargeable

Yes

IP Rating

IP20

Height

222mm

Housing Finish

Plastic

Width

35.3mm

Standards/Approvals

No

Lamp Supplied

Yes

COO (Country of Origin):
CN
The Ansmann WL230B is a workshop lamp featuring the latest COB LED technology with a small auxiliary light on the lamp head. It has a robust plastic housing that is highly resistant to mechanical stresses. The swiveling lamp body, locking base with integrated magnets, and clip function provide versatile use. Additionally, it includes a fold-out hook that swivels 360°. The main light provides 230 lumens, while the auxiliary light offers 100 lumens.

Battery life up to 4 hours / ca. 7 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy