Ansmann Rechargeable LED Work Lamp Work Light, 7000 lm, USB Plug, 5V, IPX4
- RS Stock No.:
- 649-833
- Mfr. Part No.:
- 1600-0697-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€130.70
(exc. VAT)
€160.76
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.70 |
*price indicative
- RS Stock No.:
- 649-833
- Mfr. Part No.:
- 1600-0697-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Plug Type | USB | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 7000lm | |
| Voltage | 5V | |
| Housing Material | Plastic & Aluminium | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IPX4 | |
| Height | 850mm | |
| Length | 148mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 215mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Plug Type USB | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 7000lm | ||
Voltage 5V | ||
Housing Material Plastic & Aluminium | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IPX4 | ||
Height 850mm | ||
Length 148mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 215mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ansmann Trio head features a non-replaceable rechargeable Li-ion battery pack with a residual battery capacity indicator consisting of 4 blue LEDs. The number of illuminated LEDs reflects the remaining battery capacity. A low battery warning is triggered when one LED begins to blink. When the warning threshold is reached, the light source flickers three times in quick succession as a single alert. If the lamp is turned off without being charged, the flicker will repeat once immediately upon the next activation. The standby current drain from the battery pack is less than 110 μA. The device also includes a 2 meter tripod.
Housing material is Plastic (ABS, PC, ABS+PC & Nylon) & Aluminum
Protection class is III
Approvals from CE
Related links
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable COB LED Work Lamp Work Light USB Plug IPX3
