Ansmann Rechargeable LED Work Lamp Work Light, 11500 lm, USB Plug, 16.8V, IPX4
- RS Stock No.:
- 649-842
- Mfr. Part No.:
- 1600-0600-44-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€243.99
(exc. VAT)
€300.11
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.99 |
*price indicative
- RS Stock No.:
- 649-842
- Mfr. Part No.:
- 1600-0600-44-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Luminous Flux | 11500lm | |
| Housing Material | Nylon (Fibreglass Reinforced), Polycarbonate, ABS, Aluminium | |
| Voltage | 16.8V | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IPX4 | |
| Height | 850mm | |
| Length | 148mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 215mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Plug Type USB | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Luminous Flux 11500lm | ||
Housing Material Nylon (Fibreglass Reinforced), Polycarbonate, ABS, Aluminium | ||
Voltage 16.8V | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IPX4 | ||
Height 850mm | ||
Length 148mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 215mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ansmann Tripod worklight 11500R twin features a quick fastener DC input port with a rubber cover and operates at a DC input voltage of 16.8 V and a current of 3.0 A. It has a DC on-mode power consumption of 50.4 W and a standby power consumption of less than 0.5 W. The beam angle of the light is 69°, and while it is not dimmable in the traditional sense, brightness adjustment is possible through the integrated power reduction function. The device is rated F under the EU energy efficiency class scale from A to G.
Two independently moveable lamp modules 180° tiltable and 180° rotatable
Luminaire module detachable from tripod
Handle integrated in the luminaire module
Magnets in the foot of the luminaire module
2x metal hooks in the foot of the luminaire module
Related links
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Ansmann Rechargeable Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable COB LED Work Lamp Work Light USB Plug IPX3
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Light Work Light USB Type C Plug IPX4
