Nebo Rechargeable LED Work Lamp Work Light, 8000 lm, USB Plug, 240V, IP54
- RS Stock No.:
- 665-134
- Mfr. Part No.:
- NEB-AREA-03-G
- Manufacturer:
- Nebo
Subtotal (1 unit)*
€299.99
(exc. VAT)
€368.99
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.99 |
*price indicative
- RS Stock No.:
- 665-134
- Mfr. Part No.:
- NEB-AREA-03-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Plug Type | USB | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 8000lm | |
| Voltage | 240V | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Height | 250mm | |
| Length | 202mm | |
| Width | 243mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Plug Type USB | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 8000lm | ||
Voltage 240V | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Height 250mm | ||
Length 202mm | ||
Width 243mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO 8K CUBE AREA 8000 LUMEN RECHARGEABLE LIGHT
Introducing the NEBO 8K Cube Area Light – the Pinnacle of lighting excellence crafted specifically for trade professionals. With an impressive output of 8,000 lumens, this powerhouse illuminates your workspace with unparalleled brightness and clarity.
Featuring innovative 'HYBRID POWER' technology, the NEBO 8K Cube Area Light offers versatility like never before, allowing you to power it with rechargeable batteries or plug it into AC power for continuous operation. No matter the situation, this light ensures you have reliable illumination whenever and wherever you need it.
Designed for convenience, the NEBO 8K Cube Area Light comes equipped with a folding hanging hook and a sturdy carry handle, enabling effortless portability from one task to the next. Additionally, its built-in USB-A out power bank feature provides added utility, serving as a reliable power source for your essential devices.
With four battery-powered modes ranging from 100% brightness for 1.5 hours to 25% brightness for 5 hours, the NEBO 8K Cube Area Light offers versatility to suit your specific needs. When plugged into AC power, it maintains a consistent 5,600 lumens output, ensuring uninterrupted illumination while charging the battery. Compliant with UK site standards, the NEBO 8K Cube Area Light includes a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources.
Included is a carry bag and tripod mounting kit, it's ready to tackle any task with unparalleled convenience and efficiency. Illuminate your workspace with confidence – choose the NEBO 8K Cube Area Light and experience lighting excellence like never before.
Featuring innovative 'HYBRID POWER' technology, the NEBO 8K Cube Area Light offers versatility like never before, allowing you to power it with rechargeable batteries or plug it into AC power for continuous operation. No matter the situation, this light ensures you have reliable illumination whenever and wherever you need it.
Designed for convenience, the NEBO 8K Cube Area Light comes equipped with a folding hanging hook and a sturdy carry handle, enabling effortless portability from one task to the next. Additionally, its built-in USB-A out power bank feature provides added utility, serving as a reliable power source for your essential devices.
With four battery-powered modes ranging from 100% brightness for 1.5 hours to 25% brightness for 5 hours, the NEBO 8K Cube Area Light offers versatility to suit your specific needs. When plugged into AC power, it maintains a consistent 5,600 lumens output, ensuring uninterrupted illumination while charging the battery. Compliant with UK site standards, the NEBO 8K Cube Area Light includes a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources.
Included is a carry bag and tripod mounting kit, it's ready to tackle any task with unparalleled convenience and efficiency. Illuminate your workspace with confidence – choose the NEBO 8K Cube Area Light and experience lighting excellence like never before.
Features and Benefits
• 360 Degrees Area Light
• Rechargeable Battery
• 5 Light Modes
• USB-A Powerbank Feature
• Hybrid Power Technology
• Tripod Mount
• Charge Indicator
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Folding Hanging Hook
• Rechargeable Battery
• 5 Light Modes
• USB-A Powerbank Feature
• Hybrid Power Technology
• Tripod Mount
• Charge Indicator
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Folding Hanging Hook
Modes
• Max (8000 lumens) - 1.5 hours
• High (6000 lumens) - 2 hours
• Medium (4000 lumens) - 3 hours
• Low (2000 lumens) - 5 hours
• AC Plug In (5600 lumens) - Continuous Runtime
• High (6000 lumens) - 2 hours
• Medium (4000 lumens) - 3 hours
• Low (2000 lumens) - 5 hours
• AC Plug In (5600 lumens) - Continuous Runtime
Included Accessories
• Carry Pouch
• Tripod Mounting Kit
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
• Tripod Mounting Kit
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
Battery Information
• 3x Lithium-Ion 21700 11v
• 3 x 4500mAh
• Recharge Time 4.5h (AC)
• 3 x 4500mAh
• Recharge Time 4.5h (AC)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
