Patlite LED Work Light, 480 lm, M12 Plug, 24V dc, IP66, IP67, IP69K

Subtotal (1 unit)*

€240.00

(exc. VAT)

€295.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€240.00

*price indicative

RS Stock No.:
801-859
Mfr. Part No.:
CLA2-02CSN-C
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Work Light

Plug Type

M12

Lamp Type

LED

Power

3.8W

Luminous Flux

480lm

Voltage

24V dc

Colour Temperature

6500K

Housing Material

Polycarbonate

Rechargeable

No

Colour

Daylight White

IP Rating

IP66, IP67, IP69K

Height

34mm

Minimum Operating Temperature

-40°C

Length

225mm

Lifespan

75000h

Width

22.8mm

Maximum Operating Temperature

60°C

Standards/Approvals

UL 2108

Lamp Supplied

Yes

Series

CLA

COO (Country of Origin):
TW
The Patlite industrial LED lighting solution, designed for hygiene-critical environments. This product features IP67/69K compliance, making it Ideal for high-pressure and high-temperature washdown processes.

Impact-resistant polycarbonate housing ensures protection against breakage and contamination

ECOLAB-tested for resistance to cleaning agents, supporting hygienic management

Amber model optimised for semiconductor tools and cleanroom applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy