Patlite LED Work Light, 1785 lm, M12 Plug, 24V dc, IP66, IP67, IP69K
- RS Stock No.:
- 801-868
- Mfr. Part No.:
- CLA9-02CSN-C
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€634.00
(exc. VAT)
€779.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.00 |
*price indicative
- RS Stock No.:
- 801-868
- Mfr. Part No.:
- CLA9-02CSN-C
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Plug Type | M12 | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Power | 13.5W | |
| Luminous Flux | 1785lm | |
| Colour Temperature | 6500K | |
| Housing Material | Polycarbonate | |
| Voltage | 24V dc | |
| Rechargeable | No | |
| Colour | Daylight White | |
| IP Rating | IP66, IP67, IP69K | |
| Height | 34mm | |
| Length | 925mm | |
| Lifespan | 75000h | |
| Minimum Operating Temperature | -40°C | |
| Width | 22.8mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Lamp Supplied | Yes | |
| Series | CLA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Plug Type M12 | ||
Product Type Work Light | ||
Lamp Type LED | ||
Power 13.5W | ||
Luminous Flux 1785lm | ||
Colour Temperature 6500K | ||
Housing Material Polycarbonate | ||
Voltage 24V dc | ||
Rechargeable No | ||
Colour Daylight White | ||
IP Rating IP66, IP67, IP69K | ||
Height 34mm | ||
Length 925mm | ||
Lifespan 75000h | ||
Minimum Operating Temperature -40°C | ||
Width 22.8mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Lamp Supplied Yes | ||
Series CLA | ||
- COO (Country of Origin):
- TW
The Patlite industrial LED lighting solution delivers exceptional brightness and uniform illumination for rigorous applications. Designed to withstand harsh environments, it features an IP67 rating, ensuring durability and reliability during intensive usage.
Impact-resistant polycarbonate housing protects against breakage
IP67/69K compliance allows for high-pressure, high-temperature washdown processes
Amber model optimised for semiconductor tools and cleanroom use
Luminous efficacy significantly enhanced
Related links
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED LED Work Light 132 Lm/W M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED LED Work Light M12 Plug IP66 IP69K
- Patlite LED LED Work Light 83 Lm/W M12 Plug IP66G IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light 24V dc IP67G, IP69K
