Patlite LED Cable Work Light 28 Lm/W, 140 lm, M12 Plug, 24V dc, IP66, IP67, IP69K
- RS Stock No.:
- 801-864
- Mfr. Part No.:
- CLA3-02JSN-Y
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€240.00
(exc. VAT)
€295.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.00 |
*price indicative
- RS Stock No.:
- 801-864
- Mfr. Part No.:
- CLA3-02JSN-Y
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | M12 | |
| Sub Type | Cable | |
| Power | 3.8W | |
| Luminous Flux | 140lm | |
| Voltage | 24V dc | |
| Colour Temperature | 6K | |
| Housing Material | Polycarbonate | |
| Rechargeable | No | |
| Colour | Amber | |
| IP Rating | IP66, IP67, IP69K | |
| Luminous Efficacy | 28Lm/W | |
| Height | 34mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 325mm | |
| Lifespan | 75000h | |
| Housing Finish | White | |
| Cable Length | 600mm | |
| Width | 22.8mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 2108 | |
| Lamp Supplied | Yes | |
| Series | CLA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type M12 | ||
Sub Type Cable | ||
Power 3.8W | ||
Luminous Flux 140lm | ||
Voltage 24V dc | ||
Colour Temperature 6K | ||
Housing Material Polycarbonate | ||
Rechargeable No | ||
Colour Amber | ||
IP Rating IP66, IP67, IP69K | ||
Luminous Efficacy 28Lm/W | ||
Height 34mm | ||
Minimum Operating Temperature -40°C | ||
Length 325mm | ||
Lifespan 75000h | ||
Housing Finish White | ||
Cable Length 600mm | ||
Width 22.8mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 2108 | ||
Lamp Supplied Yes | ||
Series CLA | ||
- COO (Country of Origin):
- TW
The Patlite industrial lighting solution, designed to provide bright, uniform illumination in hygiene-critical environments. This model is suitable for both high-pressure and high-temperature washdown processes.
Impact-resistant polycarbonate housing ensures durability against breakage
IP67/69K compliant, suitable for rigorous cleaning and sanitisation procedures
ECOLAB-tested for resistance against various cleaning agents
Related links
- Patlite LED Work Light 132.2 Lm/W 24V dc IP67, IP69K
- Patlite LED LED Work Light 132 Lm/W M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light 24V dc IP67, IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light 121.5 Lm/W M12 Plug IP66G IP69K
