Patlite LED LED Work Light 83 Lm/W, 2600 lm, M12 Plug, 24V dc, IP66G, IP67G, IP69K

Image representative of range

Subtotal (1 unit)*

€527.00

(exc. VAT)

€648.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€527.00

*price indicative

RS Stock No.:
801-855
Mfr. Part No.:
CLK6-02CSN-C
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Work Light

Plug Type

M12

Lamp Type

LED

Sub Type

LED

Luminous Flux

2600lm

Power

21.5W

Housing Material

Aluminium

Colour Temperature

6500K

Voltage

24V dc

Rechargeable

No

Colour

Daylight White

IP Rating

IP66G, IP67G, IP69K

Luminous Efficacy

83Lm/W

Height

55mm

Minimum Operating Temperature

-40°C

Lifespan

75000h

Length

640mm

Maximum Operating Temperature

60°C

Width

23.7mm

Standards/Approvals

UL 2108

Lamp Supplied

Yes

Series

CLK

COO (Country of Origin):
TW
The Patlite LED lighting solution offers efficient illumination in industrial environments, ensuring reliable performance and high visibility in demanding applications. Designed specifically for robust settings, it combines Advanced technology with exceptional resilience.

IP66G/67G rated for enhanced protection against water and oil ingress

Features a long lifespan with efficient power consumption for cost savings

Offers superior brightness with 2,600lm luminous flux for optimal visibility

Compatible with M12 connectors for simplified electrical installations

Built with a tempered glass cover to withstand impact and harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy