Patlite LED Work Light 132.2 Lm/W, 595 lm, 24V dc, IP66, IP67, IP69K

Image representative of range

Subtotal (1 unit)*

€240.00

(exc. VAT)

€295.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€240.00

*price indicative

RS Stock No.:
801-863
Mfr. Part No.:
CLA3-02JSN-C
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Work Light

Lamp Type

LED

Luminous Flux

595lm

Power

4.5W

Voltage

24V dc

Colour Temperature

6500K

Housing Material

Polycarbonate

Rechargeable

No

Colour

Daylight White

IP Rating

IP66, IP67, IP69K

Luminous Efficacy

132.2Lm/W

Height

34mm

Length

325mm

Housing Finish

Aluminium

Lifespan

75000h

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

22.8mm

Standards/Approvals

UL 2108

Lamp Supplied

Yes

Series

CLA

COO (Country of Origin):
TW
The Patlite industrial LED lighting designed to provide efficient illumination in harsh environments. This lighting solution is certified for hygiene-critical applications, ensuring reliable performance in demanding settings.

Impact-resistant polycarbonate housing ensures bright, uniform illumination

IP67/69K compliance supports high-pressure, high-temperature washdown processes

ECOLAB-tested for resistance to various cleaning agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy