Patlite LED Work Light, 1300 lm, 24V dc, IP66G, IP67G, IP69K
- RS Stock No.:
- 801-874
- Mfr. Part No.:
- CLK3-02CSN-C
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€321.00
(exc. VAT)
€394.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.00 |
*price indicative
- RS Stock No.:
- 801-874
- Mfr. Part No.:
- CLK3-02CSN-C
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Luminous Flux | 1300lm | |
| Power | 10.7W | |
| Colour Temperature | 6500K | |
| Housing Material | Aluminium | |
| Voltage | 24V dc | |
| Rechargeable | No | |
| Colour | Daylight White | |
| IP Rating | IP66G, IP67G, IP69K | |
| Height | 55mm | |
| Lifespan | 75000h | |
| Length | 340mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 23.7mm | |
| Standards/Approvals | UL 2108 | |
| Lamp Supplied | Yes | |
| Series | CLK | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Product Type Work Light | ||
Luminous Flux 1300lm | ||
Power 10.7W | ||
Colour Temperature 6500K | ||
Housing Material Aluminium | ||
Voltage 24V dc | ||
Rechargeable No | ||
Colour Daylight White | ||
IP Rating IP66G, IP67G, IP69K | ||
Height 55mm | ||
Lifespan 75000h | ||
Length 340mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 23.7mm | ||
Standards/Approvals UL 2108 | ||
Lamp Supplied Yes | ||
Series CLK | ||
- COO (Country of Origin):
- TW
The Patlite work light designed for precise illumination in industrial environments. It combines rugged construction with Advanced lighting technology to enhance operational visibility.
IP66G/67G rated for ingress protection against coolant and chips
Proprietary lens design ensures uniform brightness, Ideal for machine interiors
Designed with oil-resistant features to withstand harsh conditions
Available in daylights for optimal illumination in various operational settings
Related links
- Patlite LED Work Light 121.5 Lm/W M12 Plug IP66G IP69K
- Patlite LED Work Light 24V dc IP67G, IP69K
- Patlite LED LED Work Light 83 Lm/W M12 Plug IP66G IP69K
- Patlite LED Work Light M12 Plug IP66G IP69K
- Patlite LED Spot Work Light M12 Plug IP66G IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED LED Work Light 132 Lm/W M12 Plug IP66 IP69K
