Molex Work Light Lamp Lamp 1500 lm, 120V
- RS Stock No.:
- 817-027
- Mfr. Part No.:
- 1301110024
- Manufacturer:
- Molex
Subtotal (1 unit)*
€244.22
(exc. VAT)
€300.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.22 |
*price indicative
- RS Stock No.:
- 817-027
- Mfr. Part No.:
- 1301110024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Lamp Type | Work Light | |
| Product Type | Lamp | |
| Sub Type | Lamp | |
| Power | 150W | |
| Voltage | 120V | |
| Housing Material | Polypropylene | |
| Rechargeable | No | |
| Colour | White | |
| Anti-corrosive | Yes | |
| Luminous Efficacy | 1500lm | |
| Length | 30.48m | |
| Cable Length | 30.48m | |
| Lamp Supplied | Yes | |
| Series | 13011 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Lamp Type Work Light | ||
Product Type Lamp | ||
Sub Type Lamp | ||
Power 150W | ||
Voltage 120V | ||
Housing Material Polypropylene | ||
Rechargeable No | ||
Colour White | ||
Anti-corrosive Yes | ||
Luminous Efficacy 1500lm | ||
Length 30.48m | ||
Cable Length 30.48m | ||
Lamp Supplied Yes | ||
Series 13011 | ||
- COO (Country of Origin):
- MX
The Molex string light offers exceptional illumination for various settings, boasting a design that features 10 sockets with guards, Ideal for creating a warm and inviting atmosphere.
Maximum lamp wattage of 150W ensures bright lighting
Total length of 30.48m (100.0') makes it suitable for extensive use
Incorporates a rain-tight NEMA configuration for outdoor applications
Constructed with polypropylene guards for added durability
Equipped with a 2.43m lead for flexible installation options
Compliance with cULus standards assures safety and quality
Related links
- Molex Work Light Light Work Light 2000 lm 120V ac
- Bosch Rexroth LED Work Lamp Work Light 140 Lm/W 120V IP20
- Radium LED Essence Long 1500 lm 12 W LED Lamp 1.0531 ft (321 mm)
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65
- Coast LED Work Lamp Work Light 3.7V, IP54
- Ansmann LED Work Lamp Work Light 4.5V, IP20
- brennenstuhl LED Work Lamp Work Light 128 Lm/W 18V, IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
