Bosch Rexroth LED Work Lamp Work Light 140 Lm/W, 700 lm, 120V, 240 V, IP20

Subtotal (1 unit)*

€459.50

(exc. VAT)

€565.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€459.50

*price indicative

RS Stock No.:
279-7780
Mfr. Part No.:
3842559394
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Work Light

Lamp Type

LED

Sub Type

Work Lamp

Power

11.5W

Luminous Flux

700lm

Colour Temperature

5000K

Housing Material

Steel

Voltage

120V, 240V

IP Rating

IP20

Luminous Efficacy

140Lm/W

Height

40mm

Lifespan

50000h

Length

870mm

Width

80mm

Standards/Approvals

IEC 60364-4-41, RoHS

Series

SL 12 LED economic

COO (Country of Origin):
HU
The Bosch Rexroth system lamps LED is cost efficient solution for the ergonomic lighting of workplaces. Glare-free light and perfect beam angle due to matte wide optics.

High light output with low energy consumption

Compact dimensions and low weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy