Bosch LED Light Work Light, 2200 lm, 18V, IP64
- RS Stock No.:
- 829-090
- Mfr. Part No.:
- 0.601.446.501
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-090
- Mfr. Part No.:
- 0.601.446.501
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Light | |
| Luminous Flux | 2200lm | |
| Voltage | 18V | |
| IP Rating | IP64 | |
| Height | 271mm | |
| Length | 176mm | |
| Width | 187mm | |
| Lamp Supplied | Yes | |
| Series | PRO GLI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Light | ||
Luminous Flux 2200lm | ||
Voltage 18V | ||
IP Rating IP64 | ||
Height 271mm | ||
Length 176mm | ||
Width 187mm | ||
Lamp Supplied Yes | ||
Series PRO GLI | ||
- COO (Country of Origin):
- CN
The Bosch Cordless jobsite light is a robust lighting solution designed for trade and industry applications, delivering exceptional illumination with a powerful output of 2,200 lumens.
Powerful LED produces up to 2,200 lumens for superior lighting conditions
Splash-proof and dust-tight with an IP 64-rated, Durable battery cover
Convenient smartphone control allows for fast remote lighting adjustments
Offers two brightness settings and five adjustment angles for versatility
Operates on 18.0 V battery voltage for reliable performance
Related links
- Bosch LED Light Work Light 18V, IP64
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Bosch LED Light Work Light 18V
- Bosch Rechargeable LED Light Light 18V, IP64
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Rapid Rechargeable LED Light Work Light 18V
- Bosch LED Light Light 18V, IPX4
- JCB Rechargeable LED Light Work Light 18V, IP65
