Bosch LED Light Work Light, 1200 lm, 18V, IP64
- RS Stock No.:
- 829-091
- Mfr. Part No.:
- 0.601.446.700
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€135.44
(exc. VAT)
€166.59
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.44 |
*price indicative
- RS Stock No.:
- 829-091
- Mfr. Part No.:
- 0.601.446.700
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Light | |
| Luminous Flux | 1200lm | |
| Voltage | 18V | |
| IP Rating | IP64 | |
| Height | 215mm | |
| Length | 217mm | |
| Width | 133mm | |
| Lamp Supplied | Yes | |
| Series | PRO GLI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Light | ||
Luminous Flux 1200lm | ||
Voltage 18V | ||
IP Rating IP64 | ||
Height 215mm | ||
Length 217mm | ||
Width 133mm | ||
Lamp Supplied Yes | ||
Series PRO GLI | ||
- COO (Country of Origin):
- CN
The Bosch Cordless jobsite light is a robust and Compact floodlight designed for maximum illumination. With an impressive output of 1,200 lumens, it ensures excellent lighting conditions for trade and industrial applications.
Delivers up to 1,200 lumens for outstanding visibility
IP 64-rated design ensures protection against dust and splashes
Convenient smartphone control allows remote lighting adjustments
Offers two brightness settings to suit different tasks
Versatile with five standing positions for optimal light direction
Related links
- Bosch LED Light Work Light 18V, IP64
- RS PRO Rechargeable LED Industrial Site Light Work Light USB Plug IP65
- Bosch LED Light Work Light 18V
- Nightsearcher Rechargeable Flash Light Work Light 1200 lm IP54
- Nightsearcher Rechargeable LED Folding Worklight Work Light 3.7V, IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- DeWALT Rechargeable LED LED Flashlight Work Light USB Type C Plug IP54
- Bosch Rechargeable LED Light Light 18V, IP64
