Milwaukee Rechargeable LED Area Light Work Light, 2200 lm, 18V, IP20
- RS Stock No.:
- 260-2040
- Mfr. Part No.:
- 4933464134
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€174.86
(exc. VAT)
€215.08
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.86 |
*price indicative
- RS Stock No.:
- 260-2040
- Mfr. Part No.:
- 4933464134
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Area Light | |
| Luminous Flux | 2200lm | |
| Colour Temperature | 4000K | |
| Housing Material | Polycarbonate | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Lamp Supplied | No | |
| Series | M18 TAL-0 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Area Light | ||
Luminous Flux 2200lm | ||
Colour Temperature 4000K | ||
Housing Material Polycarbonate | ||
Voltage 18V | ||
Rechargeable Yes | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Lamp Supplied No | ||
Series M18 TAL-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 Series Work Light, 2200 lumens Luminosity, 18 V Voltage Rating - 4933464134
This work light is an LED area light designed for both job sites and general use, providing efficient illumination with a luminosity of 2200 lumens. Powered by an 18V rechargeable battery, this Cordless model offers flexibility and convenience. With its IP20 rating, the light can withstand varying conditions, making it suitable for use in diverse environments.
Features & Benefits
• Delivers 2200 lumens for high visibility in any workspace
• Uses Advanced LED technology for energy-efficient lighting
• Operates on an 18V rechargeable battery for mobility
• Features an IP20 rating, ensuring protection against solid objects
• Supplied with a lamp, ready for immediate use
• Designed specifically as an M18 work light for compatibility with Milwaukee tools
• Uses Advanced LED technology for energy-efficient lighting
• Operates on an 18V rechargeable battery for mobility
• Features an IP20 rating, ensuring protection against solid objects
• Supplied with a lamp, ready for immediate use
• Designed specifically as an M18 work light for compatibility with Milwaukee tools
Applications
• Ideal for use on construction sites needing bright, reliable lighting
• Suitable for maintenance tasks where portable lighting is essential
• Great for automotive work requiring clear visibility
• Perfect for electrical installations that demand focused illumination
• Useful for emergency repairs in low-light conditions
• Suitable for maintenance tasks where portable lighting is essential
• Great for automotive work requiring clear visibility
• Perfect for electrical installations that demand focused illumination
• Useful for emergency repairs in low-light conditions
What are the advantages of using this light during outdoor tasks?
Its portability and high luminosity of 2200 lumens make it perfect for illuminating large outdoor areas, ensuring safety and efficiency during tasks.
How does the IP20 rating impact the light's usability in various conditions?
The IP20 rating indicates that the light is protected against solid objects, making it suitable for controlled environments but less Ideal for damp locations.
What kind of battery life can be expected from the 18 V rechargeable battery?
The battery life will depend on the usage intensity, but generally, users can expect prolonged operation due to the efficient LED technology.
Can this light be used for prolonged periods without overheating?
Yes, the LED design allows for extended use without the risk of overheating, making it suitable for long-term work sessions.
Related links
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light AC 110V, 240 V
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
- Kensington Rechargeable LED Cordless LED Lamp Work Light 18V, IP20
- Bosch LED Light Work Light 18V, IP64
- Milwaukee Rechargeable LED LED Stand Light Work Light IP54
- Milwaukee Rechargeable LED Search Light Work Light 12V, IP54
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
