Bosch LED Light Work Light, 4000 lm, 18V
- RS Stock No.:
- 829-092
- Mfr. Part No.:
- 0.601.446.800
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-092
- Mfr. Part No.:
- 0.601.446.800
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Light | |
| Luminous Flux | 4000lm | |
| Housing Material | Metal | |
| Voltage | 18V | |
| Height | 240mm | |
| Length | 230mm | |
| Housing Finish | Rubber | |
| Width | 182mm | |
| Lamp Supplied | Yes | |
| Series | PRO GLI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Light | ||
Luminous Flux 4000lm | ||
Housing Material Metal | ||
Voltage 18V | ||
Height 240mm | ||
Length 230mm | ||
Housing Finish Rubber | ||
Width 182mm | ||
Lamp Supplied Yes | ||
Series PRO GLI | ||
- COO (Country of Origin):
- DK
The Bosch Cordless Jobsite Light provides exceptional illumination for demanding workspaces. This high-power LED floodlight is built to withstand tough construction environments, offering trade professionals reliable visibility and smart control through a durable, shock-absorbing design that ensures long-lasting performance on any site.
Three adjustable brightness levels
Bluetooth connectivity for remote smartphone control
Robust metal body with rubber frame
Flexible positioning with 5/8 inch tripod thread
Related links
- Bosch LED Light Work Light 18V, IP64
- Bosch LED Light Work Light 18V, IP64
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- Milwaukee Rechargeable LED Area Light Work Light AC 110V, 240 V
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
- SCANGRIP LED Floodlight Work Light Pre-Wired Plug IP67
- Rapid Rechargeable LED Light Work Light 18V
- Schneider Electric LED Work Lamp Work Light 240V, IP54
