Makita Rechargeable LED Work Lamp Work Light, 750 lm, Type G Plug, 18V
- RS Stock No.:
- 123-9999
- Mfr. Part No.:
- DML805
- Manufacturer:
- Makita
Subtotal (1 unit)*
€212.84
(exc. VAT)
€261.79
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.84 |
*price indicative
- RS Stock No.:
- 123-9999
- Mfr. Part No.:
- DML805
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | Type G | |
| Sub Type | Work Lamp | |
| Luminous Flux | 750lm | |
| Power | 10W | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| Height | 328mm | |
| Length | 214mm | |
| Width | 261mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | DML 805 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type Type G | ||
Sub Type Work Lamp | ||
Luminous Flux 750lm | ||
Power 10W | ||
Voltage 18V | ||
Rechargeable Yes | ||
Height 328mm | ||
Length 214mm | ||
Width 261mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series DML 805 | ||
Makita DML 805 Series LED Work Light, 10W Wattage, 750 Lumen Maximum Luminosity - DML805
This LED work light is designed to provide versatile illumination for a range of environments. As a compact work lamp, it measures 328mm in height and offers both battery and corded operation options. With a wattage of 10W and a luminosity ranging from 450 to 750 lumens, it effectively lights up large areas, making it particularly suitable for demanding work environments.
Features & Benefits
• Two brightness modes provide flexibility for different tasks
• Lightweight design minimises operator fatigue during use
• Adjustable knobs direct the floodlight to illuminate specific areas
• Low battery alert helps ensure uninterrupted operation
• Easy storage for the AC cord around the mounting stand base
Applications
• Ideal for construction sites where portability is essential
• Utilised in outdoor settings for camping and renovation projects
• Suitable for automotive repairs requiring focused lighting
• Useful for event setups and outdoor gatherings needing temporary lighting
What is the maximum run time with a fully charged battery?
With a 4.0Ah LXT® battery, the work light can run continuously for up to 10.5 hours on low mode, providing extended usage without frequent recharging.
How does the floodlight adjust for different lighting needs?
The design includes adjusting knobs that allow users to set the floodlight at their desired angle, delivering targeted illumination where needed most.
Can it operate while plugged in or only from the battery?
This model allows for both corded and cordless operation, providing flexibility to users depending on their specific needs and available power sources.
Is the work light easy to transport to job sites?
The compact design and lightweight construction make it highly portable, fitting easily into vehicle storage and allowing for hassle-free transport.
What type of bulb technology is used in this work lamp?
The LED technology used ensures low heat emission while producing bright, even lighting, enhancing safety and efficiency in various work conditions.
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB IPX4, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- LEDLENSER Rechargeable LED Lantern Work Light USB Plug IP66
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
