Sarlam Incandescent Lamp Safety Portable Lamp Work Light, 230V ac, IP65, IP20
- RS Stock No.:
- 173-5219
- Mfr. Part No.:
- 0 608 95
- Manufacturer:
- Sarlam
Subtotal (1 unit)*
€848.32
(exc. VAT)
€1,043.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €848.32 |
*price indicative
- RS Stock No.:
- 173-5219
- Mfr. Part No.:
- 0 608 95
- Manufacturer:
- Sarlam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sarlam | |
| Product Type | Work Light | |
| Lamp Type | Incandescent Lamp | |
| Sub Type | Safety Portable Lamp | |
| Power | 1.8W | |
| Voltage | 230V ac | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sarlam | ||
Product Type Work Light | ||
Lamp Type Incandescent Lamp | ||
Sub Type Safety Portable Lamp | ||
Power 1.8W | ||
Voltage 230V ac | ||
IP Rating IP65, IP20 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Sarlam Incandescent Lamp
The Sarlam incandescent lamp is a protective, portable lamp. It has a voltage rating of 7.5V and a current rating of 150mA with Ni-Mh rechargeable batteries. It has a 230V power supply via a plug-in power cord. This is applicable for indoor and outdoor use.
Features and Benefits:
• 4-position pushbutton: shutdown, full power (200 lm - 1 h), 1/3 power (70 lm - 3 h), flashing
• Body colour red
• Fully LED light sources (backup and charge)
• Handle positionable at 90°
• Luminous flux 200lm
• Magnetic back for fixing on metal supports
• Protection class II
• The missing sector tracking system
• Two modes of installation: wall or free
• Two operations: BAPI / BAES
Certifications:
• IK07
• IK10
• IP20 rated
• IP65 rated
Related links
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220 → 240 V, IP54
- Ansmann Rechargeable LED Work Lamp Work Light IP20
- Schneider Electric Fixing Hole Red Incandescent Lamp Pilot Light IP20 Round
- Schneider Electric Panel Mount Blue Incandescent Lamp Pilot Light Head IP65 240V
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light Head IP65 240V
- Schneider Electric Panel Mount White Incandescent Lamp Pilot Light Head IP65 240V
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light IP65 250V
- Ansmann LED Work Lamp Work Light 4.5 V, IP20
