Milwaukee Rechargeable LED Area Light Work Light, 4000 lm, AC, DC Plug, 110V, 240 V
- RS Stock No.:
- 260-2082
- Mfr. Part No.:
- 4933478118
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€303.92
(exc. VAT)
€373.82
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.92 |
*price indicative
- RS Stock No.:
- 260-2082
- Mfr. Part No.:
- 4933478118
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Plug Type | AC, DC | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Area Light | |
| Luminous Flux | 4000lm | |
| Voltage | 110V, 240V | |
| Rechargeable | Yes | |
| Standards/Approvals | No | |
| Lamp Supplied | No | |
| Series | M18TM | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Plug Type AC, DC | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Area Light | ||
Luminous Flux 4000lm | ||
Voltage 110V, 240V | ||
Rechargeable Yes | ||
Standards/Approvals No | ||
Lamp Supplied No | ||
Series M18TM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M18 high output area light 4000 lumens trueview of high definition output and up to 12 hours of run time on M18 redlithium 5.0 Ah battery pack
120° rotatable light head and integrated key holes for horizontal and vertical hanging. Impact resistant design and durable roll cage to protect the light from rough jobsite conditions.
AC/DC versatility is powered by milwaukee M18 batteries or mains plug supply
Easy one-handed transport with built-in carry handles
Low battery indicator
Light flashes when battery pack is low on charge
Related links
- Milwaukee Rechargeable Floodlight Work Light AC 110V IP34
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP44
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
