Milwaukee Rechargeable LED Search Light Work Light, 1350 lm, 12V, IP54
- RS Stock No.:
- 260-2026
- Mfr. Part No.:
- 4933459432
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€166.11
(exc. VAT)
€204.32
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.11 |
*price indicative
- RS Stock No.:
- 260-2026
- Mfr. Part No.:
- 4933459432
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Search Light | |
| Luminous Flux | 1350lm | |
| Housing Material | Polycarbonate | |
| Voltage | 12V | |
| Colour Temperature | 4000K | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Length | 1.96m | |
| Standards/Approvals | No | |
| Lamp Supplied | No | |
| Series | M12 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Search Light | ||
Luminous Flux 1350lm | ||
Housing Material Polycarbonate | ||
Voltage 12V | ||
Colour Temperature 4000K | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Length 1.96m | ||
Standards/Approvals No | ||
Lamp Supplied No | ||
Series M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 Series Work Light, 1350 lumens Luminosity, 12 V Voltage Rating - 4933459432
This Milwaukee work light, a robust LED search light, delivers exceptional illumination with a luminosity of 1350 lumens. Designed for easy portability and versatility, this rechargeable work light operates on a 12V power source and is constructed from Durable polyester materials. With an IP54 rating, it offers resistance to dust and water, making it suitable for various demanding environments.
Features & Benefits
• Produces a powerful brightness of 1350 lumens for effective visibility
• Rechargeable feature provides convenience and reduces battery replacement costs
• Enhanced durability with an IP54 rating for protection against dust and water
• Lightweight design ensures easy portability during use
• Includes a supplied lamp for immediate functionality
• Part of the M12 series, designed for compatibility with other Milwaukee tools
• Rechargeable feature provides convenience and reduces battery replacement costs
• Enhanced durability with an IP54 rating for protection against dust and water
• Lightweight design ensures easy portability during use
• Includes a supplied lamp for immediate functionality
• Part of the M12 series, designed for compatibility with other Milwaukee tools
Applications
• Ideal for illuminating work areas in outdoor conditions
• Used in automotive workshops for detailed inspections
• Suitable for site inspections in construction and electrical jobs
• Enhances visibility during mechanical repairs and assembly tasks
• Effective for emergency situations requiring strong lighting
• Used in automotive workshops for detailed inspections
• Suitable for site inspections in construction and electrical jobs
• Enhances visibility during mechanical repairs and assembly tasks
• Effective for emergency situations requiring strong lighting
How long does the battery last on a single charge?
The rechargeable battery allows for extended usage, typically lasting several hours depending on the brightness setting and operational conditions.
Can this light be used in wet conditions?
Yes, the IP54 rating ensures protection against water splashes, making it safe for use in light rain or damp environments.
What is the best way to maintain this work light?
Regularly inspect the casing for dirt and debris, and clean it with a soft cloth. Ensure the charging port is kept dry and protected from dust.
Is it compatible with other Milwaukee products?
This work light is part of the M12 series, enabling seamless compatibility with a range of other Milwaukee tools and batteries for added convenience.
Related links
- Milwaukee LED Area Light Work Light 12V, IP54
- Milwaukee LED Area Light Work Light 12V, IP54
- Milwaukee Rechargeable LED Lantern Work Light 12V, IP24
- Milwaukee Rechargeable LED Lamp Work Light 12V
- Milwaukee Rechargeable LED LED Stand Light Work Light IP54
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
