Milwaukee Rechargeable LED Lamp Work Light, 220 lm, 12V
- RS Stock No.:
- 260-1831
- Mfr. Part No.:
- 4932430178
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€103.68
(exc. VAT)
€127.53
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.68 |
*price indicative
- RS Stock No.:
- 260-1831
- Mfr. Part No.:
- 4932430178
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Light | |
| Sub Type | LED Lamp | |
| Luminous Flux | 220lm | |
| Voltage | 12V | |
| Housing Material | Metal | |
| Rechargeable | Yes | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | M12TM | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Light | ||
Sub Type LED Lamp | ||
Luminous Flux 220lm | ||
Voltage 12V | ||
Housing Material Metal | ||
Rechargeable Yes | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series M12TM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M12 LED stick light it is trueview high definition lighting powerful three LED design provides 220 lumens and adjustable metal hook allows for light to be hung in multiple orientations when being used.
Compact design operates in locations other lights cannot
Bulb type is LED
Kit included no batteries supplied, no charger supplied, blister packaging
Related links
- Milwaukee Rechargeable LED Lantern Work Light 12V, IP24
- Milwaukee Rechargeable LED Search Light Work Light 12V, IP54
- LEDLENSER 220 lm, IP54
- Milwaukee Rechargeable LED LED Stand Light Work Light IP54
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light AC 110V, 240 V
