Milwaukee Rechargeable Floodlight Work Light, 6000 lm, AC, DC Plug, 110V, 240 V, IP34

Subtotal (1 unit)*

€543.56

(exc. VAT)

€668.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€543.56

*price indicative

RS Stock No.:
260-2081
Mfr. Part No.:
4933478116
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Plug Type

AC, DC

Product Type

Work Light

Sub Type

Floodlight

Luminous Flux

6000lm

Voltage

110V, 240V

Rechargeable

Yes

Colour

Floodlight

IP Rating

IP34

Standards/Approvals

No

Lamp Supplied

No

Series

M18

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 high output stand area light charger 6000 lumens trueview of high definition output 3 impact resistant adjustable heads with highly durable lens can be rotated 180° vertically and pivoted 240° horizontally to have the perfect workplace illumination.

Up to 10 hours of run time on M18 redlithium 8.0 Ah battery pack

Up to 10 hours of run time on M18 redlithium 8.0 Ah battery pack

The light is protected from dust and splashing waters

Extendable mast which reaches from 1 m to over 2.2 m to light up work

spaces from top without casting shadows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy