Unilite Rechargeable LED Tripod Work Light, 6000 lm, 14.8V, IP65
- RS Stock No.:
- 187-800
- Mfr. Part No.:
- TL-6000
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€332.73
(exc. VAT)
€409.26
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.73 |
*price indicative
- RS Stock No.:
- 187-800
- Mfr. Part No.:
- TL-6000
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Tripod | |
| Luminous Flux | 6000lm | |
| Voltage | 14.8V | |
| Housing Material | Nylon, Polycarbonate | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 1.2m | |
| Length | 142mm | |
| Width | 142mm | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Tripod | ||
Luminous Flux 6000lm | ||
Voltage 14.8V | ||
Housing Material Nylon, Polycarbonate | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 1.2m | ||
Length 142mm | ||
Width 142mm | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series TL | ||
- COO (Country of Origin):
- CN
The Unilite Work Light is designed for maximum visibility in any environment. This versatile light offers a stunning 6000 lumens with a 6500K daylight colour temperature, perfect for reducing eye strain and enhancing colour accuracy. It features five colour temperatures. The two independent heads fold out 90° and pivot 330°, and the extendable stand reaches up to 2.24 meters, offering precise light direction wherever you need it. Built to last, the work light boasts super tough nylon, polycarbonate, and aluminium construction, making it IP65 dust and water resistant, IK07 shockproof, and capable of withstanding drops from up to 2 meters.
Dual Power rechargeable and mains powered
Super tough heavy duty nylon polycarbonate and aluminium construction
Quick release setup and fold for rapid deployment or pack up
Extends to 2.24m and folds down to 1.2m
Memory switch remembers last mode used
IP65 dust and water resistant
IK07 shock proof and 2m drop resistant
High capacity 14.8V 5200mAh Li ion battery
5 x Battery level and charging indicators
Related links
- Unilite Rechargeable COB LED Work Light 11.1V, IP65
- Unilite Rechargeable LED Battery Work Light 20V, IP65
- Unilite Rechargeable LED Work Lamp Work Light 11.1V, IP65
- Unilite Rechargeable LED Folding Worklight Work Light 11.1V, IP65
- Unilite Rechargeable LED Work Lamp Work Light USB Plug IP65
- Unilite Rechargeable LED Battery Work Light USB Plug IP65
- JCB Rechargeable LED Light Work Light 18V, IP65
- Unilite Rechargeable LED Work Light 7.4V, IP54
