RS PRO Plastic Work Station Component Frame Profile Holder
- RS Stock No.:
- 652-809
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.77
(exc. VAT)
€15.71
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.77 |
*price indicative
- RS Stock No.:
- 652-809
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Component Type | Holder | |
| Product Type | Work Station Component | |
| Structural Element Type | Frame Profile | |
| Material | Plastic | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Component Type Holder | ||
Product Type Work Station Component | ||
Structural Element Type Frame Profile | ||
Material Plastic | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RS Pro Tool Holders FX are practical shop floor aids for greater efficiency and order in assembly or production environments. With the wide range of variants and high degree of flexibility, you can meet almost any requirement for effective and ergonomic tool provision at your industrial workplace, creating positive work-life and increasing productivity.
For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently
Related links
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Plastic Work Station Component Frame Profile Power Drill Holder
- RS PRO Plastic Work Station Component Frame Profile Bottle Holder
- RS PRO Plastic Work Station Component Frame Profile Cloth Holder
- RS PRO Plastic Work Station Component Frame Profile Pivot Foot
- RS PRO Plastic Work Station Component Frame Profile Bag Cutter
- RS PRO Polyamide Work Station Component Frame Profile Holder 20 to 30mm OD 40mm, 45mm
- RS PRO Plastic Work Station Component
