RS PRO Plastic Work Station Component Frame Profile Holder

Subtotal (1 unit)*

€14.62

(exc. VAT)

€17.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.62

*price indicative

RS Stock No.:
652-810
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Component Type

Holder

Product Type

Work Station Component

Structural Element Type

Frame Profile

Material

Plastic

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The RS Pro Tool Holders FX are practical shop floor aids for greater efficiency and order in assembly or production environments. With the wide range of variants and high degree of flexibility, you can meet almost any requirement for effective and ergonomic tool provision at your industrial workplace, creating positive work-life and increasing productivity.

For aluminum profiles

Easy Installation

For ergonomic tool provision

Can be rotated 360°

Organize work stations efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy