RS PRO Plastic Work Station Component Frame Profile Holder
- RS Stock No.:
- 652-821
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€37.81
(exc. VAT)
€46.51
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.81 |
*price indicative
- RS Stock No.:
- 652-821
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Station Component | |
| Component Type | Holder | |
| Structural Element Type | Frame Profile | |
| Material | Plastic | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Station Component | ||
Component Type Holder | ||
Structural Element Type Frame Profile | ||
Material Plastic | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RS Pro Tool Quiver FX D50 is a ready-to-use tool quiver with an outer diameter of 50 mm. Together with Tool Holders FX, it serves as a practical shop floor aid that enhances efficiency and organization in assembly or production environments. With a wide range of variants and a high degree of flexibility, it supports nearly any requirement for effective and ergonomic tool provision at industrial workstations, encouraging a positive work environment and boosting productivity.
For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently
Related links
- RS PRO Plastic Work Station Component Frame Profile Holder
- RS PRO Plastic Work Station Component Frame Profile Power Drill Holder
- RS PRO Plastic Work Station Component Frame Profile Bottle Holder
- RS PRO Plastic Work Station Component Frame Profile Cloth Holder
- RS PRO Plastic Work Station Component Frame Profile Pivot Foot
- RS PRO Plastic Work Station Component Frame Profile Bag Cutter
- RS PRO Polyamide Work Station Component Frame Profile Holder 20 to 30mm OD 40mm, 45mm
- RS PRO Plastic Work Station Component
