RS PRO Steel Armrest Armrest Armrest

Subtotal (1 unit)*

€84.57

(exc. VAT)

€104.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.57

*price indicative

RS Stock No.:
814-031
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Armrest

Component Type

Armrest

Structural Element Type

Armrest

Product System

Assembly

Colour

Black

Material

Steel

COO (Country of Origin):
PL

RS PRO Steel Armrest Assembly


The RS PRO Steel Armrest Assembly is designed to provide robust support and comfort in various industrial and commercial settings. Constructed from Durable steel, this armrest is Ideal for enhancing ergonomic support in seating solutions.

Features and Benefits


Steel Construction: Ensures durability and long-lasting performance.
Ergonomic Design: Provides enhanced comfort and support for users.
Easy Installation: Simplifies the assembly process, saving time and effort.

Applications


Office furniture
Industrial seating
Commercial seating solutions

Additional Information


Colour: Black
Material: Steel
Component Type: Armrest
Structural Element Type: Armrest

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy