Bosch Rexroth Armrest Armrest Armrest
- RS Stock No.:
- 278-8857
- Mfr. Part No.:
- 3842191186
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€52.04
(exc. VAT)
€64.01
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.04 |
*price indicative
- RS Stock No.:
- 278-8857
- Mfr. Part No.:
- 3842191186
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Armrest | |
| Component Type | Armrest | |
| Structural Element Type | Armrest | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Armrest | ||
Component Type Armrest | ||
Structural Element Type Armrest | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Armrest with soft support pads protect wrists and arms and relieves arm strain during assembly work.
ESD version for use at ESD workstations
Hinges allow precisely controlled movements
Related links
- Bosch Rexroth Leather Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest 43 mm OD
- Bosch Rexroth Leather Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest Armrest
- RS PRO Steel Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
- EUROSTAT Technopolymer Armrest Armrest Armrest
