Bosch Rexroth Leather Armrest Armrest
- RS Stock No.:
- 449-5373
- Mfr. Part No.:
- 3842515525
- Manufacturer:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-5373
- Mfr. Part No.:
- 3842515525
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Arm Rest | |
| Structural Element Type | Armrest | |
| Product Family | Bosch Rexroth | |
| Material | Leather | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Arm Rest | ||
Structural Element Type Armrest | ||
Product Family Bosch Rexroth | ||
Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Armrest, 580g Weight, ESD Safe - MPS 7.0 Series - 3842515525
Make yourself comfortable during assembly work using this armrest from Bosch Rexroth. It clamps to a tabletop to give your arm a resting spot during long or senstive jobs, reducing strain and boosting productivity. The unit has a soft pad that keeps you cushioned and reduces the risk of strain. Thanks to integrated hinges, you can precisely move and position this device to suit the task at hand.
Features & Benefits
• ESD-safe for use around electrically sensitive equipment
• Low weight of 580g means it adds minimal pressure to your tabletop and is easy to handle
• Low weight of 580g means it adds minimal pressure to your tabletop and is easy to handle
Applications
• Medical equipment
• Scientific laboratories
• Electrical workshops
• Scientific laboratories
• Electrical workshops
What maintenance does this armrest need?
You should test it annually for ESD conductivity to ensure it's still safe to use. It's also important to lubricate the moving parts regularly to prevent wear and friction.
Related links
- Bosch Rexroth Leather Armrest Armrest Armrest
- Bosch Rexroth Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest
- Bosch Rexroth Polyurethane Foam Armrest Armrest Armrest 43 mm OD
- RS PRO Steel Armrest Armrest Armrest
- RS PRO Polyurethane Armrest Armrest Armrest
- RS PRO Polyurethane, Steel Armrest Armrest Armrest
- EUROSTAT Technopolymer Armrest Armrest Armrest
